845-034-520-603

Heilind Number:EDA845-034-520-603
Manufacturer:EDAC
Manufacturer Number:845-034-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-603

Detailed Description

Enhance your circuit connections with this high-quality Board-To-Board PCB Connector. Designed for efficiency and durability, this connector features 34 positions with a single row layout, perfect for streamlined PCB setups. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector is a must-have in your toolkit.