845-034-520-604

Heilind Number:EDA845-034-520-604
Manufacturer:EDAC
Manufacturer Number:845-034-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with an amperage of 3 A. Its 34 positions, arranged in a single row with a pitch of .1 in and row spacing of .2 in, offer seamless PCB-to-PCB integration. Crafted with copper alloy contacts and designed for straight mount orientation, it guarantees secure and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.