845-034-520-607

Heilind Number:EDA845-034-520-607
Manufacturer:EDAC
Manufacturer Number:845-034-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 34 positions in a single row, ensuring efficient data transfer. The green housing made of UL 94V-0 Diallyl Phthalate guarantees durability, while the copper alloy contact material and .1 inch pitch deliver reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup now and experience seamless connectivity like never before.