845-034-520-608

Heilind Number:EDA845-034-520-608
Manufacturer:EDAC
Manufacturer Number:845-034-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 34 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connections with this essential component for your electronic projects.