845-034-520-612

Heilind Number:EDA845-034-520-612
Manufacturer:EDAC
Manufacturer Number:845-034-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-612

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 34 positions in a single row with a .1-inch pitch, perfect for precise and secure connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers flexibility for various applications. Upgrade your electronic projects with this high-quality connector, a must-have in any tech enthusiast's toolkit.