845-034-520-802

Heilind Number:EDA845-034-520-802
Manufacturer:EDAC
Manufacturer Number:845-034-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Upgrade your connectivity solutions today.