845-034-520-803

Heilind Number:EDA845-034-520-803
Manufacturer:EDAC
Manufacturer Number:845-034-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable and safe operation. With two rows and a total of 34 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB interconnections with this essential component.