845-034-520-808

Heilind Number:EDA845-034-520-808
Manufacturer:EDAC
Manufacturer Number:845-034-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-808

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board-To-Board PCB Connector. Designed for optimal functionality, this connector features 34 positions across two rows, ensuring seamless communication between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection and stability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it ensures efficient power transfer with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mounting orientation simplifies installation, making it a versatile and essential component for your PCB setups. Trust in its quality and performance for seamless connectivity solutions.