845-034-520-812

Heilind Number:EDA845-034-520-812
Manufacturer:EDAC
Manufacturer Number:845-034-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector offers reliable power with an amperage of 3A. Its copper alloy contact material ensures efficient conductivity, while the 2-row design with 34 positions allows for seamless integration. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a versatile choice for your connectivity needs.