845-034-521-102

Heilind Number:EDA845-034-521-102
Manufacturer:EDAC
Manufacturer Number:845-034-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-102

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless board-to-board integration. Featuring 34 positions in a single row configuration, it ensures efficient data transfer and power distribution. The durable housing material, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and stability in your circuitry. The contact material, made of Copper Alloy, ensures optimal conductivity. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.