845-034-521-104

Heilind Number:EDA845-034-521-104
Manufacturer:EDAC
Manufacturer Number:845-034-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 34 positions with a single row layout, ideal for streamlined installations. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity for optimal performance. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.