845-034-521-108

Heilind Number:EDA845-034-521-108
Manufacturer:EDAC
Manufacturer Number:845-034-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 34 positions in a single row, it ensures seamless data transfer in your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision Copper Alloy contacts, it guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for secure and efficient card edge connections in your electronic projects.