845-034-521-112

Heilind Number:EDA845-034-521-112
Manufacturer:EDAC
Manufacturer Number:845-034-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-112

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, facilitating efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. The .1-inch pitch and .2-inch row spacing make it ideal for compact PCB designs, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector guarantees long-lasting performance. Elevate your electronic projects with this essential component.