845-034-521-203

Heilind Number:EDA845-034-521-203
Manufacturer:EDAC
Manufacturer Number:845-034-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal power transmission, it features an amperage of 3 A, ensuring reliable and efficient operation. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and long-term use. With two rows and a total of 34 positions, it offers ample connectivity options. The copper alloy contact material and .1 inch pitch deliver superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless performance.