845-034-521-204

Heilind Number:EDA845-034-521-204
Manufacturer:EDAC
Manufacturer Number:845-034-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-204

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of 34 positions each, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential connector for optimal performance.