845-034-521-212

Heilind Number:EDA845-034-521-212
Manufacturer:EDAC
Manufacturer Number:845-034-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-212

Detailed Description

Enhance your circuit board connectivity with this dual-row Card Edge Connector, perfect for secure and efficient board-to-board connections. Designed with 34 positions, it offers ample room for multiple connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setups with this essential component.