845-034-521-402

Heilind Number:EDA845-034-521-402
Manufacturer:EDAC
Manufacturer Number:845-034-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-402

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board-to-Board Connector, boasting 34 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. Featuring a standard pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. With a straight mount orientation, it facilitates easy installation for a variety of applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is a must-have for your electronic projects.