845-034-521-404

Heilind Number:EDA845-034-521-404
Manufacturer:EDAC
Manufacturer Number:845-034-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector features 34 positions in a single row, ensuring efficient data and power transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing reliable performance even in harsh environments. The straight mount orientation and 0.1-inch pitch make it easy to install onto your PCBs, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Upgrade your systems with this essential component for optimal connectivity and performance.