845-034-521-407

Heilind Number:EDA845-034-521-407
Manufacturer:EDAC
Manufacturer Number:845-034-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-407

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it's not only durable but also compliant with safety standards. The copper alloy contact material ensures reliable conductivity, while the 34 positions allow for ample connectivity. Designed for efficiency, this connector features a straight mount orientation and a space-saving pitch of .1 inches, with a row spacing of .2 inches. Whether you're working in extreme temperatures or standard conditions, its operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your setup with this essential component for seamless and secure PCB connections.