845-034-521-412

Heilind Number:EDA845-034-521-412
Manufacturer:EDAC
Manufacturer Number:845-034-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-412

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring 34 positions in a single row layout, this essential component ensures seamless communication between circuit boards. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliable performance, while a 3A amperage rating caters to various power needs. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for unparalleled connectivity.