845-034-521-502

Heilind Number:EDA845-034-521-502
Manufacturer:EDAC
Manufacturer Number:845-034-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, it ensures reliable operation even in demanding environments. With two rows and a total of 34 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise PCB mounting. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.