845-034-521-503

Heilind Number:EDA845-034-521-503
Manufacturer:EDAC
Manufacturer Number:845-034-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 34 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications, providing a straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.