845-034-521-504

Heilind Number:EDA845-034-521-504
Manufacturer:EDAC
Manufacturer Number:845-034-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-504

Detailed Description

Enhance connectivity within your electronic devices with this versatile 34-position board-to-board connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is designed for optimal performance even in challenging environments, with an operating temperature range of -40 to 105°C. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation and two rows for efficient space utilization, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.