845-034-521-507

Heilind Number:EDA845-034-521-507
Manufacturer:EDAC
Manufacturer Number:845-034-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector not only ensures reliable power delivery but also adds a pop of color to your electronic setup. Featuring two rows and 34 positions with a pitch of .1 inches, it offers seamless integration for your circuit boards. The contacts, made of robust Copper Alloy, guarantee efficient signal transmission. Designed for straight mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity game with this essential component.