845-034-521-508

Heilind Number:EDA845-034-521-508
Manufacturer:EDAC
Manufacturer Number:845-034-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish. With two rows of 34 positions each, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and durable connections.