845-034-521-512

Heilind Number:EDA845-034-521-512
Manufacturer:EDAC
Manufacturer Number:845-034-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-512

Detailed Description

Enhance connectivity with our advanced Board To Board PCB Connector, meticulously engineered for superior performance. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector boasts 34 positions spread across 2 rows, offering seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.