845-034-521-602

Heilind Number:EDA845-034-521-602
Manufacturer:EDAC
Manufacturer Number:845-034-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-602

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring robust and reliable connections. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component for streamlined and dependable PCB connectivity.