845-034-521-603

Heilind Number:EDA845-034-521-603
Manufacturer:EDAC
Manufacturer Number:845-034-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-603

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB setup with this essential component, perfect for various applications in the digital world.