845-034-521-612

Heilind Number:EDA845-034-521-612
Manufacturer:EDAC
Manufacturer Number:845-034-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-612

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Designed for seamless integration, this connector features 34 positions with a single row layout, making it ideal for streamlined circuit connections. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Crafted from copper alloy, the contacts provide reliable signal transmission. Whether for industrial or commercial use, this connector offers exceptional performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.