845-034-521-802

Heilind Number:EDA845-034-521-802
Manufacturer:EDAC
Manufacturer Number:845-034-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. With two rows of 34 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation to securely attach to your PCB, making it an essential component in your electronic projects.