845-034-521-803

Heilind Number:EDA845-034-521-803
Manufacturer:EDAC
Manufacturer Number:845-034-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transfer with an amperage of 3A. The copper alloy contact material guarantees efficient conductivity across its 2 rows and 34 positions, with a pitch of .1in for precise alignment. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.