845-034-521-808

Heilind Number:EDA845-034-521-808
Manufacturer:EDAC
Manufacturer Number:845-034-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish. With two rows and a total of 34 positions, it provides ample connectivity for your applications. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Make the perfect connection with this Straight mount orientation connector, a must-have in any electronic setup.