845-034-521-812

Heilind Number:EDA845-034-521-812
Manufacturer:EDAC
Manufacturer Number:845-034-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Its double-row design, with 34 positions and a .1-inch pitch, offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this efficient and space-saving connector.