845-034-523-101

Heilind Number:EDA845-034-523-101
Manufacturer:EDAC
Manufacturer Number:845-034-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-101

Detailed Description

Enhance connectivity and streamline your PCB assembly process with this high-performance Board to Board PCB Connector. Featuring a single row design with a total of 34 positions, it offers reliable and efficient data transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in various operating environments. Each contact is made of robust Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation allows for easy installation onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse applications. Trust in this connector to deliver consistent performance and connectivity for your electronic devices.