845-034-523-102

Heilind Number:EDA845-034-523-102
Manufacturer:EDAC
Manufacturer Number:845-034-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins constructed from robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.