845-034-523-104

Heilind Number:EDA845-034-523-104
Manufacturer:EDAC
Manufacturer Number:845-034-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring optimal performance in your electronic assemblies. The durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contact material guarantee long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB designs with this essential component.