845-034-523-108

Heilind Number:EDA845-034-523-108
Manufacturer:EDAC
Manufacturer Number:845-034-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-108

Detailed Description

Enhance your PCB connections with our Green 34-position Board To Board Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable conductivity. With a low 3A amperage and a pitch of .1 inches, it offers seamless power distribution. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality in any environment. Upgrade your setup with this essential connector for optimal connectivity and performance.