845-034-523-112

Heilind Number:EDA845-034-523-112
Manufacturer:EDAC
Manufacturer Number:845-034-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions in a single row, offering optimal efficiency for your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in diverse environmental conditions. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the connection process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your PCB assembly with this high-quality component.