845-034-523-202

Heilind Number:EDA845-034-523-202
Manufacturer:EDAC
Manufacturer Number:845-034-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-202

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless board-to-board integration. With a compact form factor and dual-row configuration, this connector offers 34 positions for efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable performance in diverse environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.