845-034-523-204

Heilind Number:EDA845-034-523-204
Manufacturer:EDAC
Manufacturer Number:845-034-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-204

Detailed Description

Enhance your circuit connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 34 positions, ensuring ample room for secure connections. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing offers durable protection. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this straight-mount, green-colored connector, a must-have in any electronic toolkit.