845-034-523-412

Heilind Number:EDA845-034-523-412
Manufacturer:EDAC
Manufacturer Number:845-034-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-412

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Featuring 34 positions in a single row layout, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy and secure PCB mounting. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential connector for seamless data transfer and power distribution.