845-034-523-502

Heilind Number:EDA845-034-523-502
Manufacturer:EDAC
Manufacturer Number:845-034-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a rugged housing made of UL 94V-0 Diallyl Phthalate for durability. With two rows of 34 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have component in your connectivity solutions.