845-034-523-508

Heilind Number:EDA845-034-523-508
Manufacturer:EDAC
Manufacturer Number:845-034-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-508

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. With two rows and a total of 34 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your circuit design. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient card edge connections in your electronic projects.