845-034-523-602

Heilind Number:EDA845-034-523-602
Manufacturer:EDAC
Manufacturer Number:845-034-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-602

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a striking green hue. Designed for seamless integration on your PCB, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration featuring 34 positions and a pitch of .1 inches, precision and efficiency are guaranteed. The contact material, made of Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its straight mount orientation and .2-inch row spacing to streamline your connectivity needs with ease and precision. Crafted for the modern era, it offers the perfect balance of performance and reliability, making it a must-have for any electronics enthusiast or professional. Elevate your connectivity with this high-performance Board To Board PCB Connector in a striking green hue. Designed for seamless integration on your PCB, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration featuring 34 positions and a pitch of .1 inches, precision and efficiency are guaranteed. The contact material, made of Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its straight mount orientation and .2-inch row spacing to streamline your connectivity needs with ease and precision. Crafted for the modern era, it offers the perfect balance of performance and reliability, making it a must-have for any electronics enthusiast or professional.