845-034-523-603

Heilind Number:EDA845-034-523-603
Manufacturer:EDAC
Manufacturer Number:845-034-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 34 positions in a single row, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. The contacts are crafted from a reliable Copper Alloy, ensuring secure and efficient data transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation allows for easy installation, making it a valuable addition to your connector lineup. Trust in its quality and performance to meet your connectivity needs with precision.