845-034-523-604

Heilind Number:EDA845-034-523-604
Manufacturer:EDAC
Manufacturer Number:845-034-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-604

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a single row of 34 positions with a pitch of .1 inch, it ensures precise and reliable connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it allows for seamless integration on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronic assemblies with this essential component.