845-034-523-608

Heilind Number:EDA845-034-523-608
Manufacturer:EDAC
Manufacturer Number:845-034-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-608

Detailed Description

Easily connect your electronic components with this high-quality green board-to-board PCB connector. Featuring 34 positions in a single row, it offers reliable connectivity for your devices. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. The housing is made of UL 94V-0 Diallyl Phthalate for safety and durability, while the copper alloy contact material ensures optimal conductivity. Designed for straight mounting orientation, it is compatible with a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for use in demanding environments. Upgrade your connectivity solutions with this essential component.