845-034-523-804

Heilind Number:EDA845-034-523-804
Manufacturer:EDAC
Manufacturer Number:845-034-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 34 positions spread across 2 rows, ensuring reliable and efficient connections. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperature ranges from -40 to 105°C, it is suitable for various environments. Upgrade your devices with this essential component for seamless and secure board-to-board connections.