845-034-523-807

Heilind Number:EDA845-034-523-807
Manufacturer:EDAC
Manufacturer Number:845-034-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-807

Detailed Description

Enhance your PCB connectivity with this versatile 34-position board-to-board connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your setup with this essential component for seamless data transmission.