845-034-523-808

Heilind Number:EDA845-034-523-808
Manufacturer:EDAC
Manufacturer Number:845-034-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-523-808

Detailed Description

Enhance your PCB connectivity with our high-quality green Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 34 positions, ensuring seamless and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and stable connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our connector to meet your connectivity needs with uncompromising quality and performance.